DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,032 In Stock | 1 : ¥25.04000 Cut Tape (CT) 180 : ¥22.65906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 66% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | |||
102 In Stock | 1 : ¥355.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 84% | Through Hole | 4-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - | - | |||
398 In Stock | 1 : ¥1,471.36000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - |