DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Murata Power Solutions Inc.
Series
Okami™ OKI-78SRµModule®
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
3.6V7V
Voltage - Input (Max)
20V36V
Voltage - Output 1
0.6 ~ 5.5V3.3V
Voltage - Output 2
0.6 ~ 5.5V-
Current - Output (Max)
1.5A2.5A, 2.5A
Features
OCP, OTP, OVPSCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
85.5%-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module25-PowerBBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
25 BGA
LTM4622IY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥174.18000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
20V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
2.5A, 2.5A
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
25-BGA (6.25x6.25)
-
0
In Stock
Check Lead Time
1 : ¥40.80000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
36V
3.3V
-
-
-
1.5A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C
85.5%
Through Hole
3-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.