DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock 2,494 Marketplace | 1 : ¥122.59000 Tube | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 87% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock | 15 : ¥164.68867 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 81% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | - | - |