DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,003 In Stock | 1 : ¥319.20000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6A | 72 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91% | Through Hole | 8-DIP Module, 1/8 Brick | 2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm) | - | Enable, Active Low | - | - | |||
334 In Stock | 1 : ¥336.19000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 750mA | 9 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | CB, cURus | - | |||
1,112 In Stock 74 Factory | 1 : ¥505.23000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | - | 80% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
1,893 In Stock | 1 : ¥1,518.81000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 10.7A | 300 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | CE, cURus | 60950-1 | |||
476 In Stock | 1 : ¥431.01000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.515A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 81% | Through Hole | 24-DIP Module, 10 Leads | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | - | - | - | - | |||
959 In Stock | 1 : ¥505.89000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
392 In Stock | 1 : ¥200.98000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 6-DIP Module | - | - | Enable, Active High | EN | 55032 Class A | |||
0 In Stock Check Lead Time | 1 : ¥941.34000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,059.51000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 28V | - | - | - | 14.3A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C (With Derating) | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
0 In Stock | 1 : ¥108.10000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥1,344.60000 Bulk | Bulk | Not For New Designs | Isolated Module | 1 | 14V | 160V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial), Railway | - | -40°C ~ 105°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, CE, cCSAus, EN, IEC, UKCA | 62368-1 |