REM2-1212S

DigiKey Part Number
REM2-1212S-ND
Manufacturer
Manufacturer Product Number
REM2-1212S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.37000¥174.37
5¥170.33000¥851.65
10¥169.01700¥1,690.17
25¥166.37400¥4,159.35
50¥158.45340¥7,922.67
100¥149.41390¥14,941.39
250¥142.60740¥35,651.85
500¥140.49460¥70,247.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.