DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥36.29000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -4V | - | - | 120mA, 120mA | - | 5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥65.43000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 250mA | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 7 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | CB, CE, cURus, UL | 60950-1; 62368-1 |