DC DC Converters

Results: 2
Manufacturer
Torex Semiconductor LtdXP Power
Series
JHM (10W)XCL212
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
2.7V4.5V
Voltage - Input (Max)
6V9V
Voltage - Output 1
0.9 ~ 6V5V
Applications
ITE (Commercial)Medical
Features
OCP, OTP, SCP, UVLOOCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Efficiency
83.5%94%
Mounting Type
Surface MountThrough Hole
Package / Case
11-PowerLQFN Module24-DIP Module, 7 Leads
Size / Dimension
0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
10,078
In Stock
1 : ¥27.03000
Cut Tape (CT)
1,000 : ¥14.28060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
6V
0.9 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
94%
Surface Mount
11-PowerLQFN Module
0.12" L x 0.19" W x 0.05" H (3.1mm x 4.7mm x 1.3mm)
USP-11B01
-
MFG_JHM10
JHM1005S05
DC DC CONVERTER 5V 10W
XP Power
0
In Stock
Check Lead Time
1 : ¥362.73000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
5V
-
-
-
2A
10 W
4 kV
Medical
OCP, OVP, SCP, UVLO
-40°C ~ 80°C
83.5%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.