JHM1005S05 | |
---|---|
DigiKey Part Number | 1470-2050-5-ND |
Manufacturer | |
Manufacturer Product Number | JHM1005S05 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM1005S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.73000 | ¥362.73 |
5 | ¥351.84800 | ¥1,759.24 |
10 | ¥340.96100 | ¥3,409.61 |
25 | ¥326.44640 | ¥8,161.16 |
100 | ¥304.67480 | ¥30,467.48 |