DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,027 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,000 : ¥30.13767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 5 kV | ITE (Commercial), Laboratory, Medical | Remote On/Off | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | ||
642 In Stock | 1 : ¥124.13000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | - | |||
229 In Stock | 1 : ¥217.31000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - |