DC DC Converters

Results: 2
Series
PTH05010WPTH12060
Voltage - Input (Min)
4.5V10.8V
Voltage - Input (Max)
5.5V13.2V
Voltage - Output 1
0.8 ~ 3.6V1.2 ~ 5.5V
Current - Output (Max)
10A15A
Efficiency
94%95%
Size / Dimension
1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm)1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
PTH12060LAD
PTH12060WAH
DC DC CONVERTER 1.2-5.5V 10A
Texas Instruments
334
In Stock
1 : ¥162.47000
Tray
Tray
Active
Non-Isolated PoL Module
1
10.8V
13.2V
1.2 ~ 5.5V
-
-
10A
ITE (Commercial)
-
-40°C ~ 85°C
94%
Through Hole
10-DIP Module
1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm)
PTH05010WAD
PTH05010WAD
DC DC CONVERTER 0.8-3.6V 5V 15A
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥155.65000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
5.5V
0.8 ~ 3.6V
-
-
15A
ITE (Commercial)
-
-40°C ~ 85°C
95%
Through Hole
10-DIP Module
1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.