DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,162 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | - | - | - | |||
41 In Stock | 1 : ¥307.05000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 6A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | - | Enable, Active High | - | 62368-1 | |||
0 In Stock | 1 : ¥156.31000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |