DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,813 In Stock | 1 : ¥98.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 2A | - | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
1,333 In Stock | 1 : ¥98.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 2A | - | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
0 In Stock | 1 : ¥94.00000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 60950-1 |