DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
263 In Stock | 1 : ¥2,172.23000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 13.34A | 320.2 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.8% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
22 In Stock | 1 : ¥1,150.28000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 48V | - | - | - | 2.08A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
32 In Stock | 1 : ¥276.75000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Surface Mount | 16-SMD Module, 7 Leads | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) | - | - | - |