PDS2-S12-S12-M-TR

DigiKey Part Number
102-3341-2-ND - Tape & Reel (TR)
102-3341-1-ND - Cut Tape (CT)
102-3341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS2-S12-S12-M-TR
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS2-S12-S12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
5¥64.13200¥320.66
10¥62.53200¥625.32
25¥60.46480¥1,511.62
50¥58.94920¥2,947.46
100¥57.47070¥5,747.07
250¥55.57380¥13,893.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.