DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : ¥356.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
165 In Stock | 1 : ¥250.07000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 85°C | 87.5% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.41" H (32.0mm x 20.0mm x 10.5mm) | - | - | - | |||
1,414 In Stock | 1 : ¥234.12000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2.4A | 12 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | Enable, Active High | 62368-1 |