LTM4616IV#PBF

DigiKey Part Number
LTM4616IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4616IV#PBF
Description
DC DC CONVERTER 0.6-5V 0.6-5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 8A, 8A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4616IV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 5V
Voltage - Output 3
-
Current - Output (Max)
8A, 8A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Supplier Device Package
144-LGA (15x15)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.08000¥346.08
5¥343.36400¥1,716.82
10¥340.65200¥3,406.52
25¥329.83720¥8,245.93
40¥313.61625¥12,544.65
119¥291.98748¥34,746.51
238¥287.66189¥68,463.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.