DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥317.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 375mA, 375mA | 9 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | |||
14 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 70mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 83% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - |