DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥82.10000 Cut Tape (CT) 250 : ¥68.40804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | 5A | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
1,673 In Stock | 1 : ¥138.75000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | 2A | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - |