DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock | 1 : ¥66.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 72% | Through Hole | 8-SIP Module, 5 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | - | - | 62368-1 | |||
251 In Stock | 1 : ¥442.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 2.5A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | |||
46 In Stock | 1 : ¥34.73000 Cut Tape (CT) 180 : ¥31.44244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm) | - | - | - |