DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
572 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
320 In Stock | 1 : ¥56.66000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | - | - | - | - | |||
10,509 In Stock | 1 : ¥101.19000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 85% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | - | Enable, Active Low | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥32.18000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 95°C (With Derating) | 76% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
1 In Stock | 1 : ¥20.28000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥22.91000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | - | - |