DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥135.05000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 60mA, 60mA | 1.4 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Through Hole | Module | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm) | - | - | - | |||
40 In Stock | 1 : ¥156.81000 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | Through Hole | Module | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | - | - | cUL, UL | |||
0 In Stock Check Lead Time | 1 : ¥1,007.43000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 15V | - | - | - | 26.5A | 398 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense | -40°C ~ 85°C (With Derating) | 94.5% | Through Hole | Quarter Brick | 2.32" L x 1.47" W x 0.50" H (58.9mm x 37.3mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV |