DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
944 In Stock | 1 : ¥463.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 1.8V | - | - | - | 30A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
82 In Stock | 1 : ¥333.65000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 15A | ITE (Commercial) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 49-BGA (6.25x6.25) | - | - | - |