DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥95.47000 Cut Tape (CT) 250 : ¥79.53740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | |||
111 In Stock | 1 : ¥696.93000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 5A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | - | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - |