DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,427 In Stock | 1 : ¥66.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) | - | - | - | - | |||
132 In Stock | 1 : ¥1,001.60000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.3A | 151 W | 2.25 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Module | Enable, Active High | CB, CE, cURus | 50155; 60950-1 | |||
89 In Stock | 1 : ¥908.58000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 14.5A | 348 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥625.83000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 3A | 72 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 89.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,331.14000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 | |||
0 In Stock Check Lead Time | 1 : ¥1,007.43000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 14.5A | 348 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote Sense | -40°C ~ 85°C (With Derating) | 94% | Through Hole | Quarter Brick | 2.32" L x 1.47" W x 0.50" H (58.9mm x 37.3mm x 12.7mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV | - |