DC DC Converters

Results: 2
Manufacturer
Flex Power ModulesTexas Instruments
Series
PKE 5000 (30W)PTH04T230W
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
2.2V18V
Voltage - Input (Max)
5.5V75V
Voltage - Output 1
0.69 ~ 3.6V48V
Current - Output (Max)
625mA6A
Features
-Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 115°C (With Derating)-40°C ~ 85°C
Efficiency
91%94%
Package / Case
6-DIP Module10-DIP Module
Size / Dimension
0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm)1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PKE5316JPI
PKE5316JPI
DC DC CONVERTER 48V 30W
Flex Power Modules
194
In Stock
1 : ¥335.93000
Tray
Tray
Active
Isolated Module
1
18V
75V
48V
-
-
-
625mA
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
PTH04T230WAD
PTH04T230WAD
DC DC CONVERTER 0.69-3.6V
Texas Instruments
325
In Stock
1 : ¥115.92000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.2V
5.5V
0.69 ~ 3.6V
-
-
-
6A
-
-
ITE (Commercial)
-
-40°C ~ 85°C
94%
Through Hole
10-DIP Module
0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.