DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥142.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | - | - | - | - | |||
51 In Stock | 1 : ¥436.50000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 3.333A | 40 W | 1.6 kV | Railway | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, EAC | - | |||
45 In Stock | 1 : ¥436.50000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.6 kV | Railway | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, EAC | - | |||
66 In Stock | 1 : ¥1,973.61000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 16.6A | 400 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 87% | Through Hole | 16-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | - | - | |||
345 In Stock | 1 : ¥142.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | - | - | - | - | |||
25 In Stock | 1 : ¥474.02000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 1.6 kV | Railway | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, EAC | - | |||
0 In Stock | Not For New Designs | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 |