DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,885 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | - | |||
224 In Stock | 1 : ¥21.35000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | 62368-1 | |||
77 In Stock | 1 : ¥29.06000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥11.82000 Cut Tape (CT) 400 : ¥10.22428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | 85% | Surface Mount | 14-SMD Module, 7 Leads | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 25 : ¥71.77320 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Surface Mount | 6-SMD Module | 1.24" L x 0.71" W x 0.25" H (31.6mm x 18.1mm x 6.3mm) | - | - | CB Scheme, IEC, UL | 62368-1 |