DC DC Converters

Results: 3
Manufacturer
Cincon Electronics Co. LTDTDK-LambdaVicor Corporation
Series
CQB75-300S (75W)PH-A (600W)VI Chip® DCM® (250W)
Packaging
BoxTray
Voltage - Input (Min)
160V180V200V
Voltage - Input (Max)
420V425V450V
Voltage - Output 1
5V24V
Current - Output (Max)
3.12A25A50A
Power (Watts)
75 W250 W600 W
Voltage - Isolation
3 kV4.242 kV
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseRemote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, Remote Sense
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C (With Derating)
Efficiency
90%90.7%93%
Package / Case
9-DIP ModuleHalf BrickQuarter Brick
Size / Dimension
1.88" L x 0.90" W x 0.29" H (47.7mm x 22.8mm x 7.3mm)2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half BrickQuarter Brick
Control Features
-Enable, Active High
Approval Agency
CECE, cURus, DEMKO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PH600A280-24
PH600A280-24
DC DC CONVERTER 24V 600W
TDK-Lambda
17
In Stock
1 : ¥2,682.88000
Box
Box
Active
Isolated Module
1
200V
425V
24V
-
-
-
25A
600 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 100°C
93%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
-
CE, cURus, DEMKO
-
22
In Stock
1 : ¥820.98000
Box
Box
Active
Isolated Module
1
180V
450V
24V
-
-
-
3.12A
75 W
3 kV
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active High
CE
62368-1
3
In Stock
1 : ¥5,121.11000
Tray
Tray
Active
Isolated Module
1
160V
420V
5V
-
-
-
50A
250 W
4.242 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-55°C ~ 125°C
90.7%
Through Hole
9-DIP Module
1.88" L x 0.90" W x 0.29" H (47.7mm x 22.8mm x 7.3mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.