DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,348 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
1,449 In Stock | 1 : ¥72.00000 Cut Tape (CT) 3,000 : ¥37.45723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 5V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | 30-B0QFN (4x6) | Enable, Active High | - | - |