DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCMurata Power Solutions Inc.
Series
FB0505T-1WR4 (1W)NCM6 (6W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
4.5V9V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
5V12V
Current - Output (Max)
200mA500mA
Power (Watts)
1 W6 W
Voltage - Isolation
4.2 kV5.2 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C (With Derating)-40°C ~ 85°C
Efficiency
86%87%
Mounting Type
Surface MountThrough Hole
Package / Case
20-SMD Module, 7 Leads23-SMD Module, 7 Leads
Size / Dimension
0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm)1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
68
In Stock
1 : ¥222.24000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
500mA
6 W
5.2 kV
ITE (Commercial), Medical
Remote On/Off, OTP, SCP, UVLO
-40°C ~ 85°C
86%
Through Hole
23-SMD Module, 7 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
Enable, Active Low
-
-
FB0505T-1WR4
FB0505T-1WR4
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
0
In Stock
1 : ¥18.88000
Cut Tape (CT)
350 : ¥16.16909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
4.2 kV
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
87%
Surface Mount
20-SMD Module, 7 Leads
0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm)
-
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.