DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,224 In Stock 1,000 Factory | 1 : ¥564.42000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C (With Derating) | 92.8% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | |||
7 In Stock | 1 : ¥980.66000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 1.25A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 8-DIP Module | 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) | - | - | - |