TEN 60-2418WIR | |
---|---|
DigiKey Part Number | 1951-TEN60-2418WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2418WIR |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2418WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥980.66000 | ¥980.66 |
10 | ¥965.08700 | ¥9,650.87 |
25 | ¥902.82560 | ¥22,570.64 |
50 | ¥871.69400 | ¥43,584.70 |
100 | ¥770.59280 | ¥77,059.28 |