DC DC Converters

Results: 3
Manufacturer
Delta ElectronicsRecom PowerTraco Power
Series
RPMA-4.5T31SN24005 (100W)TEC 2WI (2W)
Packaging
BoxTrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Max)
36V53V
Voltage - Output 1
5 ~ 30V9V
Current - Output (Max)
222mA4.5A
Power (Watts)
2 W100 W
Features
Adjustable Output, Remote On/Off, Remote SenseAdjustable Output, Remote SenseRemote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)-40°C ~ 93°C (With Derating)
Efficiency
80%96.5%
Package / Case
8-SIP Module, 7 LeadsModuleThirty-Second Brick
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Supplier Device Package
-Thirty-Second Brick
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
T31SN12008NNFA
T31SN24005NNFA
DC DC CONVERTER 5-30V 100W
Delta Electronics
459
In Stock
1 : ¥179.06000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
5 ~ 30V
-
-
-
4.5A
100 W
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
96.5%
Through Hole
Module
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Thirty-Second Brick
Enable, Active Low
-
-
TEC 2-2410WI
TEC 2-2419WI
DC DC CONVERTER 9V 2W
Traco Power
33
In Stock
1 : ¥93.76000
Tube
Tube
Active
Isolated Module
1
9V
36V
9V
-
-
-
222mA
2 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 93°C (With Derating)
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
-
-
-
-
RPMA5.0-4.5/OF
RPMA5.0-4.5/OF
DC DC CONVERTER 5-30V
Recom Power
0
In Stock
580
Factory
Check Lead Time
1 : ¥280.53000
Box
Box
Active
Non-Isolated PoL Module
1
9V
53V
5 ~ 30V
-
-
-
4.5A
-
-
ITE (Commercial)
Adjustable Output, Remote Sense
-40°C ~ 85°C (With Derating)
96.5%
Through Hole
Thirty-Second Brick
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Thirty-Second Brick
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.