DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,095 In Stock | 1 : ¥183.89000 Cut Tape (CT) 100 : ¥171.15020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated PoE Module | 1 | 37V | 57V | 5V | - | - | - | 5.1A | 26 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C | 90.5% | Surface Mount | 7-SMD Module | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥463.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 8 ~ 24V | - | - | - | 20A | 300 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.58" H (36.8mm x 34.0mm x 14.7mm) | Sixteenth Brick | Enable, Active Low | - | 60950-1; 62368-1 |