DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,553 In Stock | 1 : ¥256.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A, 1A | - | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | |||
1,788 In Stock | 1 : ¥364.70000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | |||
518 In Stock | 1 : ¥152.46000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |