DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,257 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | |||
252 In Stock | 1 : ¥116.99000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 100°C (With Derating) | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | |||
696 In Stock | 1 : ¥214.35000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | |||
1,562 In Stock | 1 : ¥149.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - | 62368-1 |