DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,924 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥17.12953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 1 ~ 13V | - | - | - | 600mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 88.4% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
1,702 In Stock | 1 : ¥34.85000 Cut Tape (CT) 3,000 : ¥16.87320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.4 ~ 5.5V | - | - | - | 2A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 10-uSIP (3x2.8) | Enable, Active Low | - | - |