MAXM17632AME+T

DigiKey Part Number
175-MAXM17632AME+TTR-ND - Tape & Reel (TR)
175-MAXM17632AME+TCT-ND - Cut Tape (CT)
175-MAXM17632AME+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM17632AME+T
Description
DC DC CONVERTER 0.9-12V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17632AME+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
16-eMGA (3x3)
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.47000¥57.47
10¥51.87800¥518.78
25¥49.46560¥1,236.64
100¥42.95040¥4,295.04
250¥41.02012¥10,255.03
500¥37.40058¥18,700.29
1,000¥32.57470¥32,574.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.36828¥78,420.70
Manufacturers Standard Package