DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : ¥426.75000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 15A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89.5% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.1mm) | Sixteenth Brick | Enable, Active High | cURus | |||
0 In Stock Check Lead Time | 128 : ¥348.01234 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.5A | 54 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.1mm) | Sixteenth Brick | Enable, Active Low | cURus |