DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥854.12000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 24V | - | - | 12A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |||
21 In Stock | 1 : ¥2,138.25000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 24V | - | - | 12A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -55°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥854.12000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 24V | - | - | 12A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |||
0 In Stock Check Lead Time | 25 : ¥1,816.85000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 24V | - | - | 12A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -55°C ~ 125°C | 94% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |