DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥62.48000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | |||
1,548 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | |||
158 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | |||
143 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | |||
280 In Stock | 1 : ¥66.66000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | |||
235 In Stock | 1 : ¥66.66000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | |||
51 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | |||
97 In Stock | 1 : ¥66.66000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) | - | |||
72 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
23 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.30" H (19.6mm x 9.9mm x 7.6mm) | - | |||
35 In Stock | 1 : ¥66.66000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) | - | |||
0 In Stock | 40 : ¥60.99875 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 8-DIP Module, 4 Leads | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | 25 : ¥81.44120 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 55mA, 55mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - |