DC DC Converters

Results: 10
Series
CME (0.75W)NKA (1W)NKE (1W)NME (1W)NML (2W)
Number of Outputs
12
Voltage - Input (Min)
3V4.5V10.8V
Voltage - Input (Max)
3.6V5.5V13.2V
Voltage - Output 1
12V15V
Voltage - Output 2
-12V-
Current - Output (Max)
42mA, 42mA63mA83mA133mA
Power (Watts)
750 mW1 W2 W
Voltage - Isolation
1 kV3 kV
Efficiency
75%76%77%78%79%83%
Package / Case
4-SIP Module6-SIP Module, 5 Leads8-DIP Module, 4 Leads
Size / Dimension
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm)0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
364
In Stock
1 : ¥66.66000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
76%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
-
171
In Stock
1 : ¥108.37000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
133mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
4-SIP Module
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
-
2,269
In Stock
1 : ¥62.48000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
-
NKA0305SC
NKA0312SC
DC DC CONVERTER +/-12V 1W
Murata Power Solutions Inc.
110
In Stock
1 : ¥62.48000
Tube
Tube
Active
Isolated Module
2
3V
3.6V
12V
-12V
-
42mA, 42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Through Hole
6-SIP Module, 5 Leads
0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm)
-
177
In Stock
1 : ¥66.66000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm)
-
368
In Stock
1 : ¥62.48000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Through Hole
8-DIP Module, 4 Leads
0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm)
-
26
In Stock
1 : ¥62.48000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
8-DIP Module, 4 Leads
0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm)
-
CME0305S3C
CME0512S3C
DC DC CONVERTER 12V 750MW
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥24.47000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
63mA
750 mW
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
-
CME0505SC
CME0512SC
DC DC CONVERTER 12V 750MW
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥24.47000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
63mA
750 mW
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
77%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
4
In Stock
1 : ¥62.48000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
78%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
-
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.