9 ~ 13.2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : ¥605.88000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 60V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 11-DIP Module | 2.05" L x 1.05" W x 0.39" H (52.1mm x 26.7mm x 10.0mm) | |||
22 In Stock 201 Marketplace | 1 : ¥605.88000 Tray | Bulk Tray | Not For New Designs | Isolated Module | 1 | 18V | 60V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 11-SMD Module | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) | |||
0 In Stock 131 Marketplace | 12 : ¥657.28417 Tray | Bulk Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 11-SMD Module | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) | |||
0 In Stock | 12 : ¥596.41500 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 60V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 11-SMD Module | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) | |||
0 In Stock | 12 : ¥657.28417 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 11-DIP Module | 2.05" L x 1.05" W x 0.39" H (51.9mm x 26.5mm x 10.0mm) | |||
0 In Stock | 12 : ¥657.28417 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 9 ~ 13.2V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 11-SMD Module | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) |