PTB78560CAS | |
---|---|
DigiKey Part Number | 296-20364-ND |
Manufacturer | |
Manufacturer Product Number | PTB78560CAS |
Description | DC DC CONVERTER 9-13.2V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9 ~ 13.2V 2.5A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB78560CAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 2.04" L x 1.04" W x 0.40" H (51.8mm x 26.5mm x 10.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥596.41500 | ¥7,156.98 |