300V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥1,088.62000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 300V | - | - | - | 10mA | 3 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | cURus | - | |||
72 In Stock | 1 : ¥1,487.29000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 1.67mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
72 In Stock | 1 : ¥1,560.77000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 4.5V | 5.5V | 300V | -300V | - | - | 833µA, 833µA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
21 In Stock | 1 : ¥795.67000 Tube | Tube | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 300V | - | - | - | 3.33mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
3 In Stock | 1 : ¥794.62000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 300V | - | - | - | 5mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
5 In Stock | 1 : ¥881.78000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 300V | - | - | - | 5mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
4 In Stock | 1 : ¥1,655.67000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
9 In Stock 7 Factory | 1 : ¥1,881.85000 Box | Box | Active | Non-Isolated PoL Module | 1 | 10.8V | 13.2V | 300V | - | - | - | 10mA | 3 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -10°C ~ 60°C (With Derating) | - | Through Hole | 6-SIP Module | 3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm) | - | Enable, Active High | CE, CSA, UL | 62368-1 | |||
10 In Stock | 1 : ¥1,453.59000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 16V | 300V | - | - | - | 3.3mA | 1 W | - | ITE (Commercial) | SCP | -10°C ~ 60°C | - | Through Hole | 5-DIP Module | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥917.65000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 300V | - | - | - | 1.667mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥917.65000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 300V | - | - | - | 1.667mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
0 In Stock | 1 : ¥878.45000 Box | Box | Obsolete | High Voltage - Isolated Module | 1 | 0.7V | 12V | 300V | - | - | - | 4.167mA | 1.25 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 4 : ¥1,655.65000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock Check Lead Time | 4 : ¥1,655.65000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
0 In Stock Check Lead Time | 4 : ¥1,655.65000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 12-DIP Module, 7 Leads | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
0 In Stock Check Lead Time | 3 : ¥2,203.67667 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 6-SIP Module | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - | |||
0 In Stock Check Lead Time | 3 : ¥2,203.67667 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 6-SIP Module | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
0 In Stock Check Lead Time | 3 : ¥2,203.67667 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 6-SIP Module | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active Low | CE, cURus | - | |||
0 In Stock Check Lead Time | 3 : ¥2,203.67667 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 300V | - | - | - | 330µA | - | - | ITE (Commercial) | - | -10°C ~ 65°C | - | Through Hole | 6-SIP Module | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | - | Enable, Active High | CE, cURus | - |