2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥46.30000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 2V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | 62368-1 | |||
300 In Stock | 300 : ¥20.89560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 32V | 2V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 81% | - | - | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
574 In Stock | 1 : ¥24.38000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 2V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 81% | - | - | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock 690 Marketplace | 30 : ¥180.35567 Tray | Tray Tray | Obsolete | Non-Isolated PoL Module | 1 | 3.1V | 5.5V | 2V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Through Hole | 5-SIP Module | 0.90" L x 0.48" W x 0.95" H (22.9mm x 12.2mm x 24.1mm) | - | - | - | - | |||
90 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥8.95525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 2V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
100 In Stock | 1 : ¥22.19000 Cut Tape (CT) 3,000 : ¥9.79482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2V | - | - | - | 200mA | 400 mW | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
100 In Stock | 1 : ¥21.43000 Cut Tape (CT) 3,000 : ¥10.14249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2V | - | - | - | 200mA | 400 mW | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
70 In Stock | 1 : ¥22.19000 Cut Tape (CT) 3,000 : ¥10.14249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2V | - | - | - | 50mA | 100 mW | - | ITE (Commercial) | - | -40°C ~ 85°C | 93% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
100 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.05228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 90% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
100 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.05228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2V | 6V | 2V | - | - | - | 400mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | - | - | Surface Mount | 8-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
30 Marketplace | Unavailable | Tray | Obsolete | Non-Isolated PoL Module | 1 | 3.1V | 5.5V | 2V | - | - | - | 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 84% | - | - | Surface Mount | 5-SMD Module | - | - | - | - | - | |||
0 In Stock 29 Marketplace | Obsolete | Tray Tray | Obsolete | Non-Isolated PoL Module | 1 | 3.1V | 5.5V | 2V | - | - | - | 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 84% | - | - | Through Hole, Right Angle | 5-SIP Module | - | - | - | - | - | |||
0 In Stock 22 Marketplace | 30 : ¥180.35567 Tray | Tray Tray | Obsolete | Non-Isolated PoL Module | 1 | 3.1V | 5.5V | 2V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Surface Mount | 5-SMD Module | - | - | - | - | - | |||
0 In Stock 21 Marketplace | Obsolete | Tray Tray | Obsolete | Non-Isolated PoL Module | 1 | 3.1V | 5.5V | 2V | - | - | - | 3A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Through Hole, Right Angle | 5-SIP Module | - | - | - | - | - | |||
59 Marketplace | Unavailable | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 2V | - | - | - | 14A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 91% | - | - | Surface Mount | 12-SIP SMD Module | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Isolated Module | 1 | 18V | 36V | 2V | - | - | - | 15A | 30 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 85% | - | - | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) | - | Enable, Active Low | - | - | |||
3 In Stock | 1 : ¥2,437.49000 Box | Box | Obsolete | Isolated Module | 1 | 36V | 76V | 2V | - | - | - | 100A | 200 W | 1.5 kV | ITE (Commercial) | - | -20°C ~ 85°C (With Derating) | 73% | - | - | Through Hole | 21-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.34581 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 700mA | 1.4 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 83% | - | - | Surface Mount | 8-PowerWFDFN Module | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | USP-8B04 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.34581 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 700mA | 1.4 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 83% | - | - | Surface Mount | 8-PowerWFDFN Module | 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) | USP-8B04 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.45012 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 92% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.45012 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 1A | 2 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 90% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.45012 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 1A | 2 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 90% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.45012 Case | Case | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 2V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 92% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | CL-2025-02 | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.95525 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 2V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Standby Output | -40°C ~ 85°C | 86% | - | - | Surface Mount | 6-TDFN Exposed Pad | 0.08" L x 0.10" W x 0.04" H (2.0mm x 2.5mm x 1.0mm) | CL-2025-03 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.95525 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 0.65V | 6V | 2V | - | - | - | - | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | - | - | - | Surface Mount | 10-PowerLFDFN Module | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) | DFN3030-10B | - | - | - |