DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥6,227.96000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 24V | - | - | - | 13.33A | 320W | - | ITE (Commercial) | 90.7% | -40°C ~ 125°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
58 In Stock | 1 : ¥6,347.99000 Tray | Tray | Active | Enclosed | 16V | 50V | 1 | 12V | - | - | - | 26.67A | 320W | - | ITE (Commercial) | 91.5% | -20°C ~ 125°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
33 In Stock | 1 : ¥6,392.24000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 28V | - | - | - | 11.43A | 320W | - | ITE (Commercial) | 93.3% | -20°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
66 In Stock | 1 : ¥6,455.21000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 24V | - | - | - | 13.33A | 320W | - | ITE (Commercial) | 90.7% | -20°C ~ 125°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
14 In Stock | 1 : ¥6,094.14000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 15V | - | - | - | 21.33A | 320W | - | ITE (Commercial) | 92.2% | -20°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cTUVus | |||
23 In Stock | 1 : ¥6,158.26000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 28V | - | - | - | 11.43A | 320W | - | ITE (Commercial) | 93.3% | -40°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
14 In Stock | 1 : ¥6,234.12000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 12V | - | - | - | 26.67A | 320W | - | ITE (Commercial) | 91.5% | -40°C ~ 125°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
10 In Stock | 1 : ¥6,414.81000 Tray | Tray | Active | Enclosed | 16V | 50V | 1 | 15V | - | - | - | 21.33A | 320W | - | ITE (Commercial) | 92.2% | -40°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cTUVus | |||
23 In Stock | 1 : ¥6,424.99000 Bulk | Bulk | Active | Enclosed | 36V | 75V | 1 | 28V | - | - | - | 11.43A | 320W | 2.25 kV | ITE (Commercial) | 91.8% | -20°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cTUVus, cURus |