DCM3414V50M26C2C01 | |
---|---|
DigiKey Part Number | 1102-5513-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414V50M26C2C01 |
Description | DC/DC CONVERTER 24V 320W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 13.33A 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.33A | |
Power (Watts) | 320W | |
Applications | ITE (Commercial) | |
Efficiency | 90.7% | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,455.21000 | ¥6,455.21 |
10 | ¥5,127.62200 | ¥51,276.22 |