R-78W5.0-0.5 | |
---|---|
DigiKey Part Number | 945-2202-ND |
Manufacturer | |
Manufacturer Product Number | R-78W5.0-0.5 |
Description | DC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78W5.0-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
5 | ¥77.94400 | ¥389.72 |
10 | ¥77.34500 | ¥773.45 |
25 | ¥76.15400 | ¥1,903.85 |
50 | ¥73.77340 | ¥3,688.67 |
100 | ¥67.32040 | ¥6,732.04 |
250 | ¥65.44396 | ¥16,360.99 |
500 | ¥64.25388 | ¥32,126.94 |