DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥823.66000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 5V | - | - | - | 30A | 150W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
81 In Stock | 1 : ¥297.35000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
9 In Stock | 1 : ¥641.74000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 5V | - | - | - | 20A | 100W | 4 kV | ITE (Commercial), Railway | 88% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE |